Schneider ZB5AW353 technical specifications.
| Color | Yellow, Orange |
| Height | 29mm |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Material | Nylon |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | XB5 |
| Shape | Round |
| Size | 22mm |
| Weight | 0.017kg |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AW353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
