Schneider ZB5AW713 technical specifications.
| Actuator Type | Pushbutton |
| Color | White |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AW713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.