Schneider ZB5AW763 technical specifications.
| Illumination Color | Blue |
| Illumination Type | LED |
| Material | Nylon |
| Ratings | IP66 |
| Series | XB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AW763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.