Schneider ZB5AW7A9 technical specifications.
| Actuator Type | Pushbutton |
| Mount | Flush |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AW7A9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.