Schneider ZB5AZ1035 technical specifications.
| Current Rating | 10A |
| Mount | Hardware |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AZ1035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.