Schneider ZB5AZ104 technical specifications.
| Contact Type | 2 breakers |
| Current Rating | 10A |
| Height | 42mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | XB5 |
| Switching Voltage | 240V |
| Termination | Screw |
| Weight | 0.03kg |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AZ104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.