Schneider ZB5AZ905 technical specifications.
| Mount | Hardware |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Harmony |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5AZ905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.