Schneider ZB5CV053 technical specifications.
| Color | Yellow |
| Ratings | IP66 |
| Series | Harmony |
| Shape | Square |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5CV053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.