Schneider ZB5CW333 technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Height | 30mm |
| Illumination Color | Green |
| Illumination Type | LED |
| Material | Nylon |
| Mount | Flush |
| Ratings | IP66 |
| Series | XB5 |
| Weight | 0.023kg |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5CW333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.