Schneider ZB5RTA6 technical specifications.
| Actuator Diameter | 30mm |
| Color | Black, White, Blue |
| Height | 46.5mm |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 52mm |
| Life (Hours) | 1000000Hour |
| Material | Nylon, Plastic |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | ZB5 |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5RTA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.