Schneider ZB5RZA0 technical specifications.
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | XB5R |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB5RZA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.