Schneider ZB6AA4 technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Series | XB6 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB6AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.