Schneider ZB6AW9 technical specifications.
| Illumination Color | Multiple |
| Illumination Type | LED |
| Material | Plastic |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB6AW9 to view detailed technical specifications.
No datasheet is available for this part.