Schneider ZB6CA5 technical specifications.
| Actuator Type | Pushbutton |
| Color | Yellow |
| Material | Plastic |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | XB6 |
| Termination | Quick Connect |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6CA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.