Schneider ZB6CA6 technical specifications.
| Color | Blue |
| Material | Plastic |
| Ratings | IP65 |
| Series | XB6 |
| Termination | Quick Connect |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB6CA6 to view detailed technical specifications.
No datasheet is available for this part.