Schneider ZB6CGB technical specifications.
| Depth | 55mm |
| Index Angle | 70° |
| Length | 18mm |
| Number of Positions | 2 |
| Termination | Quick Connect |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6CGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.