Schneider ZB6CV3 technical specifications.
| Illumination Color | Green |
| Illumination Type | LED |
| Material | Plastic |
| Mount | Panel |
| Ratings | IP65 |
| Series | XB6 |
| Termination | Quick Connect |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZB6CV3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.