Schneider ZB6DA9 technical specifications.
| Material | Plastic |
| Series | XB6 |
| Termination | Quick Connect |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6DA9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.