Schneider ZB6DD25 technical specifications.
| Illumination Type | Non-Illuminated |
| Index Angle | 60° |
| Number of Positions | 3 |
| Series | XB6 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6DD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.