Schneider ZB6DW4 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Color | Red |
| Illumination Type | LED |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | XB6 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6DW4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.