Schneider ZB6EB1B technical specifications.
| Package/Case | Module |
| Color | Black, White |
| Current Rating | 15mA |
| Height | 14mm |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 58mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ZB6 |
| Termination | Quick Connect |
| Voltage Rating | 30V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6EB1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
