Schneider ZB6EB6B technical specifications.
| Package/Case | Module |
| Current Rating | 15mA |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | XB6 |
| Termination | Faston |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6EB6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.