Schneider ZB6EB8B technical specifications.
| Current Rating | 15mA |
| Series | XB6 |
| Termination | Faston |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6EB8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.