Schneider ZB6Y2387 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 48mm |
| Package Quantity | 10 |
| Series | ZB6 |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6Y2387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.