Schneider ZB6Z1B technical specifications.
| Contact Current Rating | 1.5A |
| Current Rating | 1.5A |
| Mount | Solder |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | XB6 |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6Z1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.