Schneider ZB6Z3B technical specifications.
| Mount | Solder |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XB6 |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6Z3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.