Schneider ZB6ZB11B technical specifications.
| Illumination Type | LED |
| Series | XB6 |
| Termination | Faston |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6ZB11B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.