Schneider ZBA709 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZB |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBA709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.