Schneider ZBE702 technical specifications.
| Termination Style | PC Pins |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Circuit Configuration | N.C. |
| Switch Type | Push Button Switch |
| Max Current Rating | 3@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 250V |
| Contact Material | Silver/Nickel |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes |
| HTS Code | 8536509033 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schneider ZBE702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.