Schneider ZBVB37 technical specifications.
| Color | Black |
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 5 |
| Series | ZB |
| Termination | Solder |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZBVB37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.