Schneider ZBVB44 technical specifications.
| Package/Case | Module |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 5 |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZBVB44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.