Schneider ZBVB65 technical specifications.
| Package/Case | Metal |
| Illumination Color | Blue |
| Illumination Type | LED |
| Mount | Panel, Front |
| Package Quantity | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | XB4 XB5 |
| Termination | Spring Clamp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBVB65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.