Schneider ZBVG3 technical specifications.
| Package/Case | Module |
| Illumination Type | LED |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 XB5 |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBVG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.