Schneider ZBVG35 technical specifications.
| Package/Case | Module |
| Color | Green |
| Illumination Type | LED |
| Series | XB4 XB5 |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBVG35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.