Schneider ZBVJ15 technical specifications.
| Illumination Type | LED |
| Reach SVHC Compliant | No |
| Series | XB4 XB5 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBVJ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.