Schneider ZBVJ45 technical specifications.
| Package/Case | Metal |
| Illumination Type | LED |
| Reach SVHC Compliant | No |
| Series | XB4 XB5 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBVJ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.