Schneider ZBVM3 technical specifications.
| Package/Case | Module |
| Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | XB4 XB5 |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZBVM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.