Schneider ZBVM35 technical specifications.
| Illumination Color | Green |
| Illumination Type | LED |
| Package Quantity | 4 |
| Reach SVHC Compliant | No |
| Series | XB4 XB5 |
| Termination | Spring Clamp |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBVM35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.