The Schneider ZBVM4 is a 230V 240V LED indicator module with a red illumination color and IP66 rating. It is available in a 5-pack configuration with screw termination. The module is compliant with RoHS standards and is part of the XB4 XB5 series. It measures 22mm in size and is suitable for use in a variety of applications.
Schneider ZBVM4 technical specifications.
| Package/Case | Module |
| Color | Red |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 5 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XB4 XB5 |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBVM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.