Schneider ZBY2305 technical specifications.
| Color | Black, Red |
| Material | Metal |
| Mount | Holder |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZBY2305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.