Schneider ZBY2307 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Metal |
| Mount | Hardware |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZB |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBY2307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.