Schneider ZBY4100 technical specifications.
| Color | White |
| Length | 27mm |
| Mount | Holder |
| Package Quantity | 10 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Harmony |
| Size | 22mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBY4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
