Schneider ZBY8330 technical specifications.
| Color | Yellow |
| Diameter | 60mm |
| Lead Free | Lead Free |
| Material | PVC |
| Mount | Holder |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZB |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZBY8330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
