Schneider ZBY9230 technical specifications.
| Color | Yellow |
| Mount | Hardware |
| Package Quantity | 10 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | Harmony |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBY9230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.