Schneider ZBY9330 technical specifications.
| Color | Yellow |
| Diameter | 60mm |
| Lead Free | Lead Free |
| Material | PVC, Metal |
| Mount | Hardware |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZB |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBY9330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.