Schneider ZBZ006 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Series | ZB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBZ006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.