Schneider ZC2JD2 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 40mm |
| Length | 81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZC2JD2 to view detailed technical specifications.
No datasheet is available for this part.