Schneider ZCD39 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 30mm |
| Length | 65mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCD39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
