Schneider ZCKJ11H29 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Length | 88.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SP |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCKJ11H29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.