Schneider ZCKJ5H29 technical specifications.
| Package/Case | Metal |
| Contact Type | Slow Action |
| Depth | 44mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCKJ5H29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.